Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHCPL-4503-300ECopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.92K0364
Your Part Number
12,951 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.730 |
| 10+ | $2.290 |
| 100+ | $2.060 |
| 500+ | $1.790 |
| 1000+ | $1.650 |
| 2500+ | $1.590 |
| 5000+ | $1.550 |
Price for:Each
Minimum: 1
Multiple: 1
$3.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHCPL-4503-300ECopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.92K0364
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleSurface Mount DIP
No. of Pins8Pins
Forward Current If Max25mA
Isolation Voltage3.75kV
CTR Min19%
Collector Emitter Voltage V(br)ceo20V
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The HCPL-4503-300E is a 1-channel 8-pin surface-mount Diode-transistor Optocoupler use an insulating layer between a LED and an integrated photodetector to provide electrical insulation between input and output. Separate connections for the photodiode bias and output-transistor collector increase the speed up to a hundred times that of a conventional phototransistor coupler by reducing the base-collector capacitance. It provides the electrical and switching performance of the 6N136, HCPL-0501 and HCNW136 with increased ESD protection. It is suitable for high voltage insulation, video signal isolation and line receivers.
- Open collector output
- 15kV/µs Minimum common mode transient immunity at VCM=1500V
- 630V Maximum working insulation voltage
- 0 to70°C Guaranteed performance from temperature range
Technical Specifications
No. of Channels
1 Channel
No. of Pins
8Pins
Isolation Voltage
3.75kV
Collector Emitter Voltage V(br)ceo
20V
SVHC
No SVHC (23-Jan-2024)
Optocoupler Case Style
Surface Mount DIP
Forward Current If Max
25mA
CTR Min
19%
Product Range
-
Technical Docs (1)
Alternatives for HCPL-4503-300E
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
