Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHLMP-NG07Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.87K0660
Your Part Number
34,081 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.778 |
| 10+ | $0.535 |
| 100+ | $0.379 |
| 500+ | $0.317 |
| 1000+ | $0.295 |
| 2500+ | $0.243 |
| 10000+ | $0.222 |
Price for:Each
Minimum: 1
Multiple: 1
$0.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHLMP-NG07Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.87K0660
Technical Datasheet
LED ColorRed
LED MountingThrough Hole
LED Case SizeT-1 (3mm)
Forward Current If20mA
Forward Voltage1.9V
Wavelength Typ626nm
Luminous Intensity90.2mcd
Viewing Angle60°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
HLMP-NG07 is a T-1 (3mm) auto insertable red LED lamp. It is capable of withstanding automatic insertion and wave soldering processes. Designed with a thick epoxy flange and soft lead frame material, it is ideal for clinch and cut operations. Typical applications include general purpose and high volume manufacturing.
- AlInGaP SunPower intensity
- High light output
- Micro-tinted/non-diffused lens, made of AlInGaP
- High brightness light output
- Wide viewing angle of 60°
Technical Specifications
LED Color
Red
LED Case Size
T-1 (3mm)
Forward Voltage
1.9V
Luminous Intensity
90.2mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Mounting
Through Hole
Forward Current If
20mA
Wavelength Typ
626nm
Viewing Angle
60°
Product Range
-
MSL
-
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
