
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.658 | $0.66 |
| Total Price | $0.66 | ||
| Quantity | Price |
|---|---|
| 1+ | $0.658 |
| 50+ | $0.458 |
| 100+ | $0.335 |
| 250+ | $0.307 |
| 500+ | $0.279 |
| 1000+ | $0.260 |
| 2500+ | $0.255 |
| 5000+ | $0.251 |
| Quantity | Price |
|---|---|
| 2000+ | $0.253 |
| 6000+ | $0.239 |
| 10000+ | $0.211 |
Product Information
Product Overview
The HSMC-A100-Q00J1 is a PLCC-2 red SMD LED Indicator made of AlInGaP. This LED offers high reliability performance and is designed to work under a wide range of environmental conditions. The high reliability feature makes them ideally suited to be used under harsh interior automotive as well as interior signs application conditions. It is compatible with IR solder reflow process. Due to the high reliability feature of this product, it can also be mounted using through the wave soldering process. The super wide viewing angle at 120° makes it LED ideally suited for panel, push button or general backlighting in automotive interior, office equipment, industrial equipment and home appliances. The flat top emitting surface makes it easy for this LED to mate with light pipes. With the built-in reflector pushing up the intensity of the light output, this LED is also suitable to be used as LED pixels in interior electronic signs.
- High reliability
- High brightness using dice technology
- Compatible with both IR and TTW soldering process
Applications
LED Lighting, Signalling, Automotive
Technical Specifications
Red
PLCC-2
1.9V
100mcd
Round
-
No SVHC (23-Jan-2024)
SMD
20mA
626nm
120°
-
MSL 2A - 4 weeks
Technical Docs (2)
Alternatives for HSMC-A100-Q00J1
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
