Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BROADCOM |
|---|---|
| Manufacturer Part No | HSMF-C114Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | Full Reel23AK3452 Re-Reel96K3108RL Cut Tape96K3108 |
| Your Part Number | |
| Technical Datasheet |
10,916 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.040 | $3.04 |
| Total Price | $3.04 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.040 |
| 50+ | $2.240 |
| 100+ | $1.760 |
| 250+ | $1.650 |
| 500+ | $1.540 |
| 1000+ | $1.470 |
| 2500+ | $1.410 |
| 5000+ | $1.390 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $1.310 |
| 8000+ | $1.270 |
| 12000+ | $1.250 |
| 20000+ | $1.220 |
| 40000+ | $1.200 |
| 100000+ | $1.170 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BROADCOM |
|---|---|
| Manufacturer Part No | HSMF-C114Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | Full Reel23AK3452 Re-Reel96K3108RL Cut Tape96K3108 |
| Technical Datasheet | |
| LED Color | Red, Green, Blue |
| LED Mounting | SMD |
| Bulb Size | - |
| Viewing Angle | 145° |
| Lens Shape | Rectangular |
| Forward Current / Color | R 20mA, G 20mA, B 20mA |
| Luminous Intensity / Color | R 85mcd, G 180mcd, B 70mcd |
| Forward Voltage / Color | R 1.9V, G 3.4V, B 3.4V |
| Wavelength / Colour | R 626nm, G 525nm, B 470nm |
| Product Range | - |
| Automotive Qualification Standard | - |
| MSL | MSL 2A - 4 weeks |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
The HSMF-C114 is a surface-mount Tri-colour Chip LED designed in an ultra small package for miniaturization. With the freedom to have any combination of colours from mixing of the 3 primary colours, this will yield a wide variety of colours to suit every application and product theme. The small size, narrow footprint and low profile make this LED excellent for back-lighting, status indication and front panel illumination applications.
- Common anode
- Diffused optics
- High brightness using AlInGaP and InGaN die technology
- Compatible with reflow soldering
Technical Specifications
| LED Color | Red, Green, Blue |
|---|---|
| Bulb Size | - |
| Lens Shape | Rectangular |
| Luminous Intensity / Color | R 85mcd, G 180mcd, B 70mcd |
| Wavelength / Colour | R 626nm, G 525nm, B 470nm |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (21-Jan-2025) |
| LED Mounting | SMD |
|---|---|
| Viewing Angle | 145° |
| Forward Current / Color | R 20mA, G 20mA, B 20mA |
| Forward Voltage / Color | R 1.9V, G 3.4V, B 3.4V |
| Product Range | - |
| MSL | MSL 2A - 4 weeks |
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
