Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROTHER
Manufacturer Part NoHSE231ECopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.70AK2691
Product RangeP-touch Hse
Your Part Number
613 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $77.870 |
| 25+ | $74.310 |
| 50+ | $71.010 |
| 100+ | $68.960 |
| 250+ | $55.230 |
Price for:Each
Minimum: 1
Multiple: 1
$77.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROTHER
Manufacturer Part NoHSE231ECopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.70AK2691
Product RangeP-touch Hse
Technical Datasheet
Marker TypeHeat Shrinkable Sleeve
LegendBlank (No Legend)
Marker Material-
Marker ColourWhite
Marker Dimensions11.7mm x 1.5m
I.D. Max7mm
I.D. Min3.6mm
Shrink Ratio2:1
Product RangeP-touch Hse
SVHCTo Be Advised
Technical Specifications
Marker Type
Heat Shrinkable Sleeve
Marker Material
-
Marker Dimensions
11.7mm x 1.5m
I.D. Min
3.6mm
Product Range
P-touch Hse
Legend
Blank (No Legend)
Marker Colour
White
I.D. Max
7mm
Shrink Ratio
2:1
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
