Print Page
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $34.080 |
| 5+ | $31.750 |
| 10+ | $30.390 |
| 25+ | $28.830 |
| 50+ | $26.900 |
| 100+ | $25.340 |
Price for:Each
Minimum: 1
Multiple: 1
$34.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROTHER
Manufacturer Part NoTZ-721Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.07WX9677
Product RangeTZ Tape
Technical Datasheet
Label Tape TypeAdhesive-Laminated
Tape Length8m
Tape Width9mm
Tape MaterialPET (Polyester) Film
Label Tape ColorBlack on Green
For Use WithBrother P-touch Label Printers
Product RangeTZ Tape
SVHCTo Be Advised
Technical Specifications
Label Tape Type
Adhesive-Laminated
Tape Width
9mm
Label Tape Color
Black on Green
Product Range
TZ Tape
Tape Length
8m
Tape Material
PET (Polyester) Film
For Use With
Brother P-touch Label Printers
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

