Print Page
19 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $37.740 |
| 5+ | $35.170 |
| 10+ | $33.650 |
| 25+ | $31.930 |
| 50+ | $29.790 |
| 100+ | $28.060 |
Price for:Each
Minimum: 1
Multiple: 1
$37.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROTHER
Manufacturer Part NoTZE-232Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.07WX9655
Product RangeTZe Tape
Technical Datasheet
Label Tape TypeAdhesive-Laminated
Tape Length8m
Tape Width12mm
Tape MaterialPET (Polyester) Film
Label Tape ColorRed on White
For Use WithBrother P-touch Label Printers
Product RangeTZe Tape
SVHC4-tert-butylphenol (08-Jul-2021)
Technical Specifications
Label Tape Type
Adhesive-Laminated
Tape Width
12mm
Label Tape Color
Red on White
Product Range
TZe Tape
Tape Length
8m
Tape Material
PET (Polyester) Film
For Use With
Brother P-touch Label Printers
SVHC
4-tert-butylphenol (08-Jul-2021)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:4-tert-butylphenol (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate

