Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - BUCHANAN
Manufacturer Part No1546310-8Copy
Newark Part No.07J5431
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.330 |
Price for:Each
Minimum: 4950
Multiple: 4950
$46,183.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - BUCHANAN
Manufacturer Part No1546310-8Copy
Newark Part No.07J5431
Technical Datasheet
No. of Rows2 Row
No. of Positions8Positions
Wire Size AWG Min22AWG
Wire Size AWG Max10AWG
Pitch Spacing14.3mm
Rated Current30A
Rated Voltage300V
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1546310-8 is a 8-position 30A black panel-mount Dual Barrier Terminal Block with binding combo phil-slot head tope hardware and end mounting ears. It is made up of PBT housing with tin-plated brass terminals and a nickel-plated steel screw. It has open end position mounting style and a vertical mounting angle. It is suitable for use with the printed circuit boards.
- UL94V-0 Flammability
- -40 to 120°C Operating temperature range
Applications
Industrial
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
22AWG
Pitch Spacing
14.3mm
Rated Voltage
300V
SVHC
No SVHC (04-Feb-2026)
No. of Positions
8Positions
Wire Size AWG Max
10AWG
Rated Current
30A
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
