Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUCHANAN - TE CONNECTIVITY
Manufacturer Part No1776244-2Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.74AJ8495
Your Part Number
281 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $1.110 |
| 10+ | $1.040 |
| 25+ | $0.957 |
| 100+ | $0.827 |
| 500+ | $0.723 |
| 1000+ | $0.629 |
| 2500+ | $0.594 |
| 5000+ | $0.559 |
Price for:Each
Minimum: 1
Multiple: 1
$1.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUCHANAN - TE CONNECTIVITY
Manufacturer Part No1776244-2Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.74AJ8495
Technical Datasheet
Pitch Spacing5mm
No. of Positions2Positions
Wire Size AWG Min22AWG
Wire Size AWG Max14AWG
Conductor Area CSA2mm²
Wire Connection MethodScrew
Rated Current10A
Rated Voltage250V
Block OrientationThrough Hole Right Angle
Product Range-
SVHCLead (21-Jan-2025)
Technical Specifications
Pitch Spacing
5mm
Wire Size AWG Min
22AWG
Conductor Area CSA
2mm²
Rated Current
10A
Block Orientation
Through Hole Right Angle
SVHC
Lead (21-Jan-2025)
No. of Positions
2Positions
Wire Size AWG Max
14AWG
Wire Connection Method
Screw
Rated Voltage
250V
Product Range
-
Technical Docs (4)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
