Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUCHANAN - TE CONNECTIVITY
Manufacturer Part No1776275-3Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.17R5368
Your Part Number
33 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $1.280 |
| 10+ | $1.240 |
| 25+ | $1.190 |
| 50+ | $1.150 |
| 100+ | $0.916 |
| 500+ | $0.822 |
| 1000+ | $0.791 |
| 2500+ | $0.759 |
Price for:Each
Minimum: 1
Multiple: 1
$1.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUCHANAN - TE CONNECTIVITY
Manufacturer Part No1776275-3Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.17R5368
Technical Datasheet
Pitch Spacing3.5mm
No. of Positions3Positions
Wire Size AWG Min22AWG
Wire Size AWG Max14AWG
Conductor Area CSA2mm²
Wire Connection MethodPush In
Rated Current7A
Rated Voltage250V
Block OrientationThrough Hole Right Angle
Product Range-
SVHCLead
Product Overview
The 1776275-3 is a 3-position blue PCB Terminal Block with tin-plated brass contacts and polyamide housing. The BUCHANAN terminal block is designed with a dovetail and special detent to provide a more reliable attachment after combining smaller sizes to increase the number of available wire positions.
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Pitch Spacing
3.5mm
Wire Size AWG Min
22AWG
Conductor Area CSA
2mm²
Rated Current
7A
Block Orientation
Through Hole Right Angle
SVHC
Lead
No. of Positions
3Positions
Wire Size AWG Max
14AWG
Wire Connection Method
Push In
Rated Voltage
250V
Product Range
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
