Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUCHANAN - TE CONNECTIVITY
Manufacturer Part No2-2385013-2Copy
Newark Part No.47AK0040
Your Part Number
No Longer Available
Product Information
ManufacturerBUCHANAN - TE CONNECTIVITY
Manufacturer Part No2-2385013-2Copy
Newark Part No.47AK0040
Technical Datasheet
Pitch Spacing3.5mm
No. of Positions22Positions
Wire Size (AWG)24AWG to 16AWG
Conductor Area CSA1.3mm²
Wire Connection MethodPush In
Rated Current8A
Rated Voltage150V
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Pitch Spacing
3.5mm
Wire Size (AWG)
24AWG to 16AWG
Wire Connection Method
Push In
Rated Voltage
150V
SVHC
No SVHC (27-Jun-2024)
No. of Positions
22Positions
Conductor Area CSA
1.3mm²
Rated Current
8A
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
