Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - BUCHANAN
Manufacturer Part No2-2385015-8Copy
Newark Part No.47AK0052
Your Part Number
No Longer Available
Product Information
ManufacturerTE CONNECTIVITY - BUCHANAN
Manufacturer Part No2-2385015-8Copy
Newark Part No.47AK0052
Technical Datasheet
GenderHeader
Pitch Spacing3.5mm
No. of Positions28Positions
Rated Current8A
Rated Voltage150V
Block OrientationThrough Hole Vertical
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Gender
Header
No. of Positions
28Positions
Rated Voltage
150V
Product Range
-
Pitch Spacing
3.5mm
Rated Current
8A
Block Orientation
Through Hole Vertical
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
