Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - BUCHANAN
Manufacturer Part No2372541-1Copy
Newark Part No.47AK6134
Product RangeSDE-SA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
| Quantity | Price |
|---|---|
| 5+ | $984.350 |
| 10+ | $984.350 |
| 25+ | $984.350 |
Price for:Each
Minimum: 5
Multiple: 1
$4,921.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - BUCHANAN
Manufacturer Part No2372541-1Copy
Newark Part No.47AK6134
Product RangeSDE-SA Series
Technical Datasheet
Crimp Tool TypeRatchet
For Use WithAMP MCON 1.2mm Series 1718763 18-15AWG Terminals
Product RangeSDE-SA Series
SVHCLead
Product Overview
- SDE commercial F 1.2mm SWS hand tool assembly
- Size is 15 to 18AWG
Technical Specifications
Crimp Tool Type
Ratchet
Product Range
SDE-SA Series
For Use With
AMP MCON 1.2mm Series 1718763 18-15AWG Terminals
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
