Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUCHANAN - TE CONNECTIVITY
Manufacturer Part No2385010-7Copy
Newark Part No.47AK0130
Your Part Number
No Longer Available
Product Information
ManufacturerBUCHANAN - TE CONNECTIVITY
Manufacturer Part No2385010-7Copy
Newark Part No.47AK0130
Technical Datasheet
Pitch Spacing7.62mm
No. of Positions7Positions
Wire Size (AWG)26AWG to 12AWG
Conductor Area CSA3.31mm²
Wire Connection MethodPush In
Rated Current20A
Rated Voltage300V
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Pitch Spacing
7.62mm
Wire Size (AWG)
26AWG to 12AWG
Wire Connection Method
Push In
Rated Voltage
300V
SVHC
No SVHC (27-Jun-2024)
No. of Positions
7Positions
Conductor Area CSA
3.31mm²
Rated Current
20A
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
