Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUCHANAN - TE CONNECTIVITY
Manufacturer Part No2395308-2Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.47AK6169
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
| Quantity | Price |
|---|---|
| 5+ | $392.390 |
Price for:Each
Minimum: 5
Multiple: 5
$1,961.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUCHANAN - TE CONNECTIVITY
Manufacturer Part No2395308-2Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.47AK6169
Technical Datasheet
Crimp Die ApplicationsFlat Contact System 2.8mm 962915 SF & 963748 LP Terminals
For Use WithAMP SDE-SA 2395308-1 Ratchet Tool Assembly
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- SDE commercial F flat contact 2.8 die set assembly
- Size is 0.5 to 1mm²
Technical Specifications
Crimp Die Applications
Flat Contact System 2.8mm 962915 SF & 963748 LP Terminals
Product Range
-
For Use With
AMP SDE-SA 2395308-1 Ratchet Tool Assembly
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
