Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - BUCHANAN
Manufacturer Part No284512-2Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.74T0652
Your Part Number
3,405 In Stock
300 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.784 |
| 25+ | $0.730 |
| 100+ | $0.638 |
| 500+ | $0.566 |
| 1000+ | $0.498 |
| 2500+ | $0.473 |
| 5000+ | $0.449 |
Price for:Each
Minimum: 10
Multiple: 10
$7.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - BUCHANAN
Manufacturer Part No284512-2Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.74T0652
Technical Datasheet
GenderHeader
Pitch Spacing3.5mm
No. of Positions2Positions
Rated Current11A
Rated Voltage300V
Block OrientationThrough Hole Right Angle
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Gender
Header
No. of Positions
2Positions
Rated Voltage
300V
Product Range
-
Pitch Spacing
3.5mm
Rated Current
11A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (04-Feb-2026)
Alternatives for 284512-2
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
