Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - BUCHANAN
Manufacturer Part No284512-3Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.74T0653
Product RangeBUCHANAN 3 Series
Your Part Number
56 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.360 |
| 10+ | $1.320 |
| 25+ | $1.270 |
| 50+ | $1.220 |
| 100+ | $0.972 |
| 500+ | $0.871 |
| 1000+ | $0.836 |
| 2500+ | $0.802 |
Price for:Each
Minimum: 1
Multiple: 1
$1.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - BUCHANAN
Manufacturer Part No284512-3Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.74T0653
Product RangeBUCHANAN 3 Series
Technical Datasheet
GenderHeader
Pitch Spacing3.5mm
No. of Positions3Positions
Rated Current11A
Rated Voltage300V
Block OrientationThrough Hole Right Angle
Product RangeBUCHANAN 3 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Gender
Header
No. of Positions
3Positions
Rated Voltage
300V
Product Range
BUCHANAN 3 Series
Pitch Spacing
3.5mm
Rated Current
11A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 284512-3
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
