Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - BUCHANAN
Manufacturer Part No284514-5Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.12H8912
Your Part Number
23 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $3.540 |
| 10+ | $2.860 |
| 25+ | $2.650 |
| 50+ | $2.430 |
| 100+ | $2.180 |
| 250+ | $2.130 |
| 500+ | $1.900 |
| 2500+ | $1.720 |
Price for:Each
Minimum: 1
Multiple: 1
$3.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - BUCHANAN
Manufacturer Part No284514-5Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.12H8912
Technical Datasheet
GenderHeader
Pitch Spacing3.5mm
No. of Positions5Positions
Rated Current11A
Rated Voltage300V
Block OrientationThrough Hole Vertical
Product Range-
SVHCNo SVHC (04-Feb-2026)
Alternatives for 284514-5
4 Products Found
Technical Specifications
Gender
Header
No. of Positions
5Positions
Rated Voltage
300V
Product Range
-
Pitch Spacing
3.5mm
Rated Current
11A
Block Orientation
Through Hole Vertical
SVHC
No SVHC (04-Feb-2026)
Technical Docs (4)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
