Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - BUCHANAN
Manufacturer Part No4-1437651-1Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.16H1503
Product Range6DBL Series
Your Part Number
70 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $4.230 |
| 10+ | $3.810 |
| 25+ | $3.530 |
| 50+ | $3.350 |
| 100+ | $3.130 |
| 250+ | $2.910 |
| 500+ | $2.790 |
| 1000+ | $2.610 |
Price for:Each
Minimum: 1
Multiple: 1
$4.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - BUCHANAN
Manufacturer Part No4-1437651-1Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.16H1503
Product Range6DBL Series
Technical Datasheet
Pitch Spacing9.53mm
No. of Rows1 Row
No. of Positions4Positions
Wire Size AWG Min22AWG
Wire Size AWG Max12AWG
Rated Current25A
Rated Voltage300V
Product Range6DBL Series
SVHCNo SVHC (04-Feb-2026)
Alternatives for 4-1437651-1
2 Products Found
Technical Specifications
Pitch Spacing
9.53mm
No. of Positions
4Positions
Wire Size AWG Max
12AWG
Rated Voltage
300V
SVHC
No SVHC (04-Feb-2026)
No. of Rows
1 Row
Wire Size AWG Min
22AWG
Rated Current
25A
Product Range
6DBL Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
