Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoBC-32673Copy
Newark Part No.46Y9606
Technical Datasheet
Wire Gauge26AWG
Jacket ColorBlack, Red
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
BC-32673 is a pack of 10 jumper wires.
- Pack of 10 jumper wires (double, 2-pin socket female/female, 30cm)
- 26AWG wire size
- High quality pre-cut copper wires
- ABS coating, max temperature 60°C
- Numerically labeled end pins for easy traceability
- Multicolored wires in each bundle
- Especially designed for use with a breadboard and prototyping board-ganizer
Technical Specifications
Wire Gauge
26AWG
Kit Contents
10Pcs of Size 30cm Female-Female 2Pin Jumper Wires
SVHC
No SVHC (27-Jun-2018)
Jacket Color
Black, Red
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
