Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBUD INDUSTRIES
Manufacturer Part NoDC-8035
Newark Part No.06M4613
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $918.720 |
Price for:Each
Minimum: 1
Multiple: 1
$918.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoDC-8035
Newark Part No.06M4613
Technical Datasheet
Enclosure MaterialAluminum
Body ColorBlack
External Height - Metric-
External Width - Metric-
External Depth - Metric-
External Height - Imperial-
External Width - Imperial-
External Depth - Imperial-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
DC-8035 is an aluminum open rack with cable management system. Bud's open rack assembly allows you to order the popular ARR-1272-BT aluminum open rack, together with Bud's efficient cable management system, all under one easy part number. Product features include: ARR-1272-BT Black finished aluminum rack with 19inch x 77inch usable panel space.
- External dimension is 84" x 20.25" x 15", internal dimension is 77" x 19" x 3" (L x W x D)
- Twelve CM-1196 cableway rings
- One pair CM-1197 cableway covers
- Six CM-1220 Cable rings
- All necessary assembly hardware
- Accepts all Bud open rack accessories
- Black textured powder coated finish
Technical Specifications
Enclosure Material
Aluminum
External Height - Metric
-
External Depth - Metric
-
External Width - Imperial
-
Product Range
-
Body Color
Black
External Width - Metric
-
External Height - Imperial
-
External Depth - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate