Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoFBR-11606Copy
Newark Part No.56AC7843
Product RangeFBR Series
Your Part Number
116 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $27.800 |
| 10+ | $27.250 |
| 25+ | $26.700 |
| 50+ | $26.140 |
| 100+ | $25.570 |
| 250+ | $25.020 |
| 500+ | $24.470 |
| 1000+ | $23.910 |
Price for:Each
Minimum: 5
Multiple: 5
$139.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoFBR-11606Copy
Newark Part No.56AC7843
Product RangeFBR Series
Technical Datasheet
Enclosure TypeFibre Optic Termination Box
Enclosure MaterialABS, Polycarbonate
External Height - Metric185.9mm
External Width - Metric116mm
External Depth - Metric41mm
IP RatingIP65
Body Color-
NEMA Rating-
External Height - Imperial7.3"
External Width - Imperial4.57"
External Depth - Imperial1.61"
Product RangeFBR Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
FBR-11606 is a 6-core, fiber-optic distribution box.
- External dimension is 7.32" x 4.57" x 1.61" (L x W x D)
- 6 core fiber-optic distribution box (termination box)
- Used as a termination point for feeder cable to connect with drop cable in FTTH, FTTx network system
- Integrates fiber splicing, splitting, distribution, storage and cable connection in one unit
- Provides solid protection and management for the FTTH, FTTx network building
- Clamping for feeder cable and drop cable, fiber splicing, fixation, storage, distribution all in one
- Suitable for SC and LC duplex adaptor and pigtail
- Easy to operate
- Totally enclosed structure
- Protects and manages cable effectively
- Secured with anti-theft /vandalizing locking mechanism
- Standard sizes, light weight
- High quality PC +ABS material
- Designed for indoor use
- Dust and moisture resistant, IP65 rating
Technical Specifications
Enclosure Type
Fibre Optic Termination Box
External Height - Metric
185.9mm
External Depth - Metric
41mm
Body Color
-
External Height - Imperial
7.3"
External Depth - Imperial
1.61"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS, Polycarbonate
External Width - Metric
116mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
4.57"
Product Range
FBR Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
