Print Page
Image is for illustrative purposes only. Please refer to product description.

314 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $67.380 |
| 10+ | $66.480 |
| 25+ | $65.590 |
| 50+ | $64.280 |
| 100+ | $62.960 |
| 250+ | $61.660 |
| 500+ | $60.340 |
| 1000+ | $59.030 |
Price for:Each
Minimum: 5
Multiple: 5
$336.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoNBF-32218Copy
Newark Part No.73R8038
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialABS, Polycarbonate
External Height - Metric159.8mm
External Width - Metric200mm
External Depth - Metric300mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 1, 2, 4, 4X
External Height - Imperial6.3"
External Width - Imperial7.9"
External Depth - Imperial11.81"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
NBF-32218 is a NEMA enclosure ABS poly blend with clear polycarbonate door.
- External dimension is 11.99" x 7.99" x 6.4", internal dimension is 11.02" x 7.02" x 5.81" (LxWxD)
- Designed to IP66 of IEC 529 and NEMA 1, 2, 4 and 4x specifications
- All plastic construction including hinge pins
- Comes complete with stainless steel wall mounting brackets and hardware
- Has two plastic latches
- Light gray ABS/PC blended plastic enclosures with UL94-5VA flammability rating
- Clear doors are molded out of polycarbonate material with UL94-V0 flammability rating
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
159.8mm
External Depth - Metric
300mm
Body Color
Gray
External Height - Imperial
6.3"
External Depth - Imperial
11.81"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS, Polycarbonate
External Width - Metric
200mm
IP Rating
IP66
NEMA Rating
NEMA 1, 2, 4, 4X
External Width - Imperial
7.9"
Product Range
-
Technical Docs (4)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
