Print Page
Image is for illustrative purposes only. Please refer to product description.

19 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $38.200 |
| 10+ | $37.430 |
| 25+ | $36.660 |
| 50+ | $35.910 |
| 100+ | $35.150 |
| 250+ | $34.380 |
| 500+ | $33.610 |
| 1000+ | $32.840 |
Price for:Each
Minimum: 5
Multiple: 5
$191.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoNBX-10982Copy
Newark Part No.83F5561
Technical Datasheet
Panel TypeInner Panel
Panel MaterialSteel
Body ColorUnfinished
For Use WithNBA Series Enclosures
External Height - Metric462mm
External Width - Metric363mm
External Height - Imperial18.2"
External Width - Imperial14.3"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Panel Type
Inner Panel
Body Color
Unfinished
External Height - Metric
462mm
External Height - Imperial
18.2"
Product Range
-
Panel Material
Steel
For Use With
NBA Series Enclosures
External Width - Metric
363mm
External Width - Imperial
14.3"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
