Print Page
Image is for illustrative purposes only. Please refer to product description.

5 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $48.710 |
| 10+ | $47.730 |
| 25+ | $46.760 |
| 50+ | $45.780 |
| 100+ | $44.820 |
| 250+ | $43.840 |
| 500+ | $42.860 |
| 1000+ | $41.890 |
Price for:Each
Minimum: 1
Multiple: 1
$48.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPA-1104-WHCopy
Newark Part No.91F1706
Technical Datasheet
Panel TypeRelay Rack Panel
Rack U Height4U
Panel MaterialAluminum
Body ColorWhite
External Height - Metric177.8mm
External Width - Metric483mm
External Height - Imperial7"
External Width - Imperial19"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The PA-1104-WH is a surface-shield Relay Rack Panel made of 0.12-inch thick standard aluminium alloy with white texture finish. It is suitable for use with all cabinets, cabinet racks and small enclosures.
- Panel fits to telephone and relay racks
- Standard notching of 2 opposite edges
Applications
Industrial
Technical Specifications
Panel Type
Relay Rack Panel
Panel Material
Aluminum
For Use With
All Cabinets, Cabinet Racks, Relay Racks and Small Enclosures
External Width - Metric
483mm
External Width - Imperial
19"
SVHC
No SVHC (21-Jan-2025)
Rack U Height
4U
Body Color
White
External Height - Metric
177.8mm
External Height - Imperial
7"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
