Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoPTQ-11166Copy
Newark Part No.59AM0950
Product RangePTQ Series
Your Part Number
130 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $56.570 |
| 10+ | $50.710 |
| 25+ | $50.230 |
| 50+ | $49.750 |
| 100+ | $47.020 |
| 250+ | $46.190 |
| 500+ | $45.270 |
| 1000+ | $44.340 |
Price for:Each
Minimum: 5
Multiple: 5
$282.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPTQ-11166Copy
Newark Part No.59AM0950
Product RangePTQ Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric299.72mm
External Width - Metric299.72mm
External Depth - Metric180.34mm
IP RatingIP67
NEMA RatingNEMA 6
External Height - Imperial11.8"
External Width - Imperial11.8"
External Depth - Imperial7.1"
Product RangePTQ Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
299.72mm
External Depth - Metric
180.34mm
NEMA Rating
NEMA 6
External Width - Imperial
11.8"
Product Range
PTQ Series
Enclosure Material
ABS
External Width - Metric
299.72mm
IP Rating
IP67
External Height - Imperial
11.8"
External Depth - Imperial
7.1"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
