Print Page
Image is for illustrative purposes only. Please refer to product description.

19 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $166.690 |
Price for:Each
Minimum: 1
Multiple: 1
$166.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoSB-2143Copy
Newark Part No.06M4817
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialSteel
External Height - Metric152.4mm
External Width - Metric394mm
External Depth - Metric229mm
IP Rating-
Body ColorMetallic Grey
NEMA Rating-
External Height - Imperial6"
External Width - Imperial15.5"
External Depth - Imperial9"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
SB-2143 is a shadow cabinet steel electronics box.
- External dimension is 6" x 15.5" x 9", internal dimension is 4.56" x 13.31" x 7.67" (L x W x D)
- Tops, sides and bottom, 18 gauge steel
- Panels, 16 gauge steel
- Front, rear panels and bottom removable
- Rubber feet furnished
- Deeply recessed front panel to avoid incidental damage to external components such as LCD screens
Technical Specifications
Enclosure Type
Small
External Height - Metric
152.4mm
External Depth - Metric
229mm
Body Color
Metallic Grey
External Height - Imperial
6"
External Depth - Imperial
9"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Steel
External Width - Metric
394mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
15.5"
Product Range
-
Technical Docs (4)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
