Print Page
BVB01/Z0000/01
High Power Connector, POLYSNAP Series, Plug, 250 VAC, 10 A, Panel Mount, Quick Connect
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BULGIN LIMITED |
|---|---|
| Manufacturer Part No | BVB01/Z0000/01Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 92C3790 |
| Product Range | POLYSNAP Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 100+ | $18.980 |
| 250+ | $18.000 |
| 500+ | $16.490 |
| 1000+ | $15.630 |
| 2500+ | $15.180 |
| 5000+ | $14.750 |
Price for:Each
Minimum: 100
Multiple: 100
$1,898.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BULGIN LIMITED |
|---|---|
| Manufacturer Part No | BVB01/Z0000/01Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 92C3790 |
| Product Range | POLYSNAP Series |
| Technical Datasheet | |
| Product Range | POLYSNAP Series |
| Gender | Plug(View Associated Connectors) |
| Voltage Rating | 250VAC |
| Current Rating | 10A |
| Connector Mounting | Panel Mount |
| Contact Termination Type | Quick Connect |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The BVB01/Z0000/01 is a vertical non-illuminated single fused C14 PF0011/63 IEC Power Inlet with side fixing flange and 1-pole switch. This POLYSNAP series inlet offers a very adaptable and flexible solution to panel design. The compact design occupies the minimum of panel area and a single rectangular mounting hole, offering easy installation for this mains power entry module.
- Non filtered
- Screw fixing to panel
Technical Specifications
| Product Range | POLYSNAP Series |
|---|---|
| Voltage Rating | 250VAC |
| Connector Mounting | Panel Mount |
| SVHC | No SVHC (25-Jun-2025) |
| Gender | Plug |
|---|---|
| Current Rating | 10A |
| Contact Termination Type | Quick Connect |
Technical Docs (1)
Alternatives for BVB01/Z0000/01
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
