Print Page
BZH11/Z0000/10
High Power Connector, BZH11 Series, Plug, Receptacle, 250 V, 10 A, Panel Mount, Quick Connect
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BULGIN LIMITED |
|---|---|
| Manufacturer Part No | BZH11/Z0000/10Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 36C7926 |
| Product Range | BZH11 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 100+ | $24.870 |
| 250+ | $23.600 |
| 500+ | $21.610 |
| 1000+ | $20.470 |
| 2500+ | $19.910 |
| 5000+ | $19.340 |
Price for:Each
Minimum: 100
Multiple: 100
$2,487.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BULGIN LIMITED |
|---|---|
| Manufacturer Part No | BZH11/Z0000/10Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 36C7926 |
| Product Range | BZH11 Series |
| Technical Datasheet | |
| Product Range | BZH11 Series |
| Gender | Plug, Receptacle |
| Voltage Rating | 250V |
| Current Rating | 10A |
| Connector Mounting | Panel Mount |
| Contact Termination Type | Quick Connect |
| SVHC | No SVHC (23-Jan-2024) |
Product Overview
The BZH11 series single-fused C14 Power Inlet (cold condition) and Sheet F Non-shuttered Power Outlet with 6.3mm tabs. The compact design occupies the minimum of panel area and a single rectangular mounting hole, offering easy installation for this mains power entry module. Polysnap offers a flange fixing alternative for designers who prefer the security of screw fixing.
- Single or twin fused inlet
- Double pole switch variations
- Options of I/O marked switches
Technical Specifications
| Product Range | BZH11 Series |
|---|---|
| Voltage Rating | 250V |
| Connector Mounting | Panel Mount |
| SVHC | No SVHC (23-Jan-2024) |
| Gender | Plug, Receptacle |
|---|---|
| Current Rating | 10A |
| Contact Termination Type | Quick Connect |
Technical Docs (1)
Alternatives for BZH11/Z0000/10
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
