Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoE3111CAAAACopy
Newark Part No.85AJ2058
Product Range3100 Series
Your Part Number
1,928 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.380 |
| 10+ | $10.770 |
| 100+ | $9.990 |
| 250+ | $9.220 |
| 500+ | $8.590 |
| 1000+ | $7.770 |
| 2500+ | $7.170 |
| 5000+ | $6.490 |
Price for:Each
Minimum: 1
Multiple: 1
$12.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoE3111CAAAACopy
Newark Part No.85AJ2058
Product Range3100 Series
Technical Datasheet
Product Range3100 Series
IP Rating-
IP Rating-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
3100 Series
IP Rating
-
IP Rating
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
