Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoMP0037/2Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.18J6847
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $34.700 |
| 5+ | $33.040 |
| 10+ | $31.540 |
| 25+ | $30.220 |
| 50+ | $28.890 |
| 100+ | $27.730 |
Price for:Each
Minimum: 1
Multiple: 1
$34.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoMP0037/2Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.18J6847
Technical Datasheet
Product Range-
Panel Cutout Diameter19.2mm
Contact ConfigurationSPST-NO
Switch OperationMomentary
Pushbutton Actuator StyleRound Raised
Actuator / Cap ColourNatural
Contact Current AC Max1A
Contact Voltage VAC50V
Contact Current DC Max1A
Contact Voltage VDC50V
IP RatingIP68
IP RatingIP68
Switch MountingPanel Mount
Switch TerminalsScrew
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
-
Contact Configuration
SPST-NO
Pushbutton Actuator Style
Round Raised
Contact Current AC Max
1A
Contact Current DC Max
1A
IP Rating
IP68
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (25-Jun-2025)
Panel Cutout Diameter
19.2mm
Switch Operation
Momentary
Actuator / Cap Colour
Natural
Contact Voltage VAC
50V
Contact Voltage VDC
50V
IP Rating
IP68
Switch Terminals
Screw
Panel Cutout (H x W)
-
Technical Docs (1)
Alternatives for MP0037/2
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
