Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoPF0001/PCCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.08X1998
Product RangePF0001
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $20.270 |
| 10+ | $18.250 |
| 100+ | $16.890 |
| 250+ | $15.210 |
| 500+ | $13.890 |
| 1000+ | $12.920 |
| 2500+ | $12.080 |
| 5000+ | $11.000 |
Price for:Each
Minimum: 1
Multiple: 1
$20.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPF0001/PCCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.08X1998
Product RangePF0001
Technical Datasheet
Power Entry Module ApplicationsGeneral Purpose
Current Rating10A
Voltage Rating250VAC
Switch Type-
Fuse Holder1-Pole Fuse Holder
Fuse Size Held5mm x 20mm
Connector TerminalsThrough Hole
Connector MountingSnap-In, Flange Mount
IP Rating-
IP Rating-
Product RangePF0001
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Entry Module Applications
General Purpose
Voltage Rating
250VAC
Fuse Holder
1-Pole Fuse Holder
Connector Terminals
Through Hole
IP Rating
-
Product Range
PF0001
Current Rating
10A
Switch Type
-
Fuse Size Held
5mm x 20mm
Connector Mounting
Snap-In, Flange Mount
IP Rating
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for PF0001/PC
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
