Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0551Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.06WX9514
Your Part Number
142 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $50.110 |
| 5+ | $45.310 |
| 10+ | $42.330 |
| 25+ | $39.750 |
| 50+ | $36.810 |
| 100+ | $34.320 |
Price for:Each
Minimum: 1
Multiple: 1
$50.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0551Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.06WX9514
Technical Datasheet
Product Range-
Voltage Rating250VAC
Current Rating6A
Connector MountingCable Mount
Contact Termination TypeScrew
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
-
Voltage Rating
250VAC
Connector Mounting
Cable Mount
SVHC
No SVHC (25-Jun-2025)
Gender
Plug
Current Rating
6A
Contact Termination Type
Screw
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
