Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoPXF4054AAFCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.60AC7013
Product RangeBUCCANEER 4000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 30+ | $599.500 |
| 50+ | $560.830 |
| 100+ | $529.890 |
Price for:Each
Minimum: 30
Multiple: 30
$17,985.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXF4054AAFCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.60AC7013
Product RangeBUCCANEER 4000 Series
Technical Datasheet
Fibre Optic Connector ALC
Fibre Optic Connector BLC
No. of Fibers1Fibres
Fibre TypeSinglemode
Fibre Diameter9µm / 125µm
Lead Length - Metric150m
Product RangeBUCCANEER 4000 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Fibre Optic Connector A
LC
No. of Fibers
1Fibres
Fibre Diameter
9µm / 125µm
Product Range
BUCCANEER 4000 Series
Fibre Optic Connector B
LC
Fibre Type
Singlemode
Lead Length - Metric
150m
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
