Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoPXF6051CAACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.29AH2107
Product RangeBuccaneer 6000 Series
Your Part Number
9 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $223.500 |
| 10+ | $205.420 |
| 25+ | $196.370 |
| 50+ | $187.330 |
| 100+ | $178.290 |
| 250+ | $173.110 |
| 500+ | $167.960 |
Price for:Each
Minimum: 1
Multiple: 1
$223.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXF6051CAACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.29AH2107
Product RangeBuccaneer 6000 Series
Technical Datasheet
Fibre Optic Connector ALC Duplex
Fibre Optic Connector BLC Duplex
No. of Fibers2Fibres
Fibre TypeSinglemode
Fibre Diameter9µm / 125µm
Lead Length - Metric5m
Product RangeBuccaneer 6000 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PXF6051CAA from Bulgin is a 5m inline single mode LC Fiber Duplex to LC Fiber Duplex lead.
- Inline Fiber Connector to LC type connector
- Sealed to IP66, IP68, IP69K when mated with compatible connector
- Mates with Flex Cable connector PXF6050
Technical Specifications
Fibre Optic Connector A
LC Duplex
No. of Fibers
2Fibres
Fibre Diameter
9µm / 125µm
Product Range
Buccaneer 6000 Series
Fibre Optic Connector B
LC Duplex
Fibre Type
Singlemode
Lead Length - Metric
5m
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
