Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoPXPPVC08RAF06ACL020PVCCopy
Newark Part No.90AH9741
Product RangeBuccaneer M8 Series
Your Part Number
21 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $37.940 |
| 10+ | $32.790 |
| 100+ | $31.030 |
| 250+ | $29.430 |
| 500+ | $26.940 |
| 1000+ | $25.520 |
| 2500+ | $24.820 |
| 5000+ | $24.110 |
Price for:Each
Minimum: 1
Multiple: 1
$37.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXPPVC08RAF06ACL020PVCCopy
Newark Part No.90AH9741
Product RangeBuccaneer M8 Series
Technical Datasheet
Connector Type A90° M8 Receptacle
Connector Type BFree End
No. of Positions6 Positions
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product RangeBuccaneer M8 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Type A
90° M8 Receptacle
No. of Positions
6 Positions
Cable Length - Imperial
6.6ft
SVHC
No SVHC (25-Jun-2025)
Connector Type B
Free End
Cable Length - Metric
2m
Product Range
Buccaneer M8 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
