Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoPXPPVC12TSFM08AFBIFBCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.90AH9753
Product RangePXP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 25+ | $70.280 |
| 50+ | $66.790 |
| 100+ | $64.610 |
| 250+ | $61.110 |
| 500+ | $59.800 |
Price for:Each
Minimum: 25
Multiple: 25
$1,757.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXPPVC12TSFM08AFBIFBCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.90AH9753
Product RangePXP Series
Technical Datasheet
Adapter Type / StyleT - Style
Adapter / Splitter MountingPanel Mount
Convert From Splitter8 Position M12 Receptacle
Convert To Splitter2 x 8 Position M12 Plug
Adapter Body ColorBlack
Connector Body MaterialMetal Body
Product RangePXP Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Adapter Type / Style
T - Style
Convert From Splitter
8 Position M12 Receptacle
Adapter Body Color
Black
Product Range
PXP Series
Adapter / Splitter Mounting
Panel Mount
Convert To Splitter
2 x 8 Position M12 Plug
Connector Body Material
Metal Body
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for PXPPVC12TSFM08AFBIFB
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
