Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoPXPTPU12RAF05BCL010PURCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.17AC0695
Product RangeBuccaneer M12 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $48.350 |
| 50+ | $44.400 |
| 100+ | $41.160 |
| 250+ | $38.650 |
| 500+ | $36.490 |
Price for:Each
Minimum: 1
Multiple: 1
$48.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXPTPU12RAF05BCL010PURCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.17AC0695
Product RangeBuccaneer M12 Series
Technical Datasheet
Connector Type A90° M12 Receptacle
Connector Type BFree End
Cable Length - Metric1m
Cable Length - Imperial3.28ft
No. of Positions5 Positions
Product RangeBuccaneer M12 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Type A
90° M12 Receptacle
Cable Length - Metric
1m
No. of Positions
5 Positions
SVHC
No SVHC (25-Jun-2025)
Connector Type B
Free End
Cable Length - Imperial
3.28ft
Product Range
Buccaneer M12 Series
Technical Docs (1)
Alternatives for PXPTPU12RAF05BCL010PUR
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
