Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BULGIN LIMITED |
|---|---|
| Manufacturer Part No | SA3179/1Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 06WX9624 |
| Product Range | 400 Buccaneer |
| Your Part Number | |
| Technical Datasheet |
1,019 In Stock
300 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $25.930 |
| 5+ | $25.000 |
| 10+ | $24.070 |
| 25+ | $22.670 |
| 50+ | $21.630 |
| 100+ | $19.840 |
| 250+ | $18.900 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$25.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BULGIN LIMITED |
|---|---|
| Manufacturer Part No | SA3179/1Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 06WX9624 |
| Product Range | 400 Buccaneer |
| Technical Datasheet | |
| Product Range | 400 Buccaneer |
| Contact Gender | Socket |
| Contact Termination Type | Solder |
| Wire Size AWG Max | 24AWG |
| Wire Size AWG Min | 28AWG |
| For Use With | Buccaneer |
| Contact Plating | Gold Plated Contacts |
| Contact Material | Copper |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Product Range | 400 Buccaneer |
|---|---|
| Contact Termination Type | Solder |
| Wire Size AWG Min | 28AWG |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (25-Jun-2025) |
| Contact Gender | Socket |
|---|---|
| Wire Size AWG Max | 24AWG |
| For Use With | Buccaneer |
| Contact Material | Copper |
Technical Docs (1)
Alternatives for SA3179/1
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
