Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BULGIN LIMITED |
|---|---|
| Manufacturer Part No | SA3349Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 14J8092 |
| Product Range | 400 Buccaneer |
| Your Part Number | |
| Technical Datasheet |
603 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $48.240 |
| 10+ | $44.210 |
| 25+ | $41.220 |
| 50+ | $39.520 |
| 100+ | $37.450 |
| 250+ | $35.630 |
| 500+ | $33.160 |
Price for:Each
Minimum: 1
Multiple: 1
$48.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BULGIN LIMITED |
|---|---|
| Manufacturer Part No | SA3349Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 14J8092 |
| Product Range | 400 Buccaneer |
| Technical Datasheet | |
| Product Range | 400 Buccaneer |
| Contact Gender | Socket |
| Contact Termination Type | Crimp |
| Wire Size AWG Max | 20AWG |
| Wire Size AWG Min | 24AWG |
| For Use With | 400 Series Buccaneer Connectors |
| Contact Plating | Gold Plated Contacts |
| Contact Material | Copper |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Product Range | 400 Buccaneer |
|---|---|
| Contact Termination Type | Crimp |
| Wire Size AWG Min | 24AWG |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (25-Jun-2025) |
| Contact Gender | Socket |
|---|---|
| Wire Size AWG Max | 20AWG |
| For Use With | 400 Series Buccaneer Connectors |
| Contact Material | Copper |
Technical Docs (2)
Alternatives for SA3349
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
