Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BULGIN LIMITED |
|---|---|
| Manufacturer Part No | SA3350Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 14J8094 |
| Product Range | 400 Buccaneer |
| Your Part Number | |
| Technical Datasheet |
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $36.720 |
| 5+ | $32.650 |
| 10+ | $29.120 |
| 25+ | $27.480 |
| 50+ | $25.260 |
| 100+ | $21.850 |
| 250+ | $20.830 |
Price for:Each
Minimum: 1
Multiple: 1
$36.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BULGIN LIMITED |
|---|---|
| Manufacturer Part No | SA3350Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 14J8094 |
| Product Range | 400 Buccaneer |
| Technical Datasheet | |
| Product Range | 400 Buccaneer |
| Contact Gender | Pin |
| Contact Termination Type | Crimp |
| Wire Size AWG Max | 20AWG |
| Wire Size AWG Min | 24AWG |
| For Use With | 400 Series Buccaneer Connector System |
| Contact Plating | Gold Plated Contacts |
| Contact Material | Copper |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | 400 Buccaneer |
|---|---|
| Contact Termination Type | Crimp |
| Wire Size AWG Min | 24AWG |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (04-Feb-2026) |
| Contact Gender | Pin |
|---|---|
| Wire Size AWG Max | 20AWG |
| For Use With | 400 Series Buccaneer Connector System |
| Contact Material | Copper |
Technical Docs (1)
Alternatives for SA3350
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
