Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BULGIN LIMITED |
|---|---|
| Manufacturer Part No | BZH11/Z0000/11Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 33C9121 |
| Product Range | Polysnap Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 100+ | $28.470 |
| 250+ | $27.010 |
| 500+ | $24.730 |
| 1000+ | $23.430 |
| 2500+ | $22.770 |
| 5000+ | $22.130 |
Price for:Each
Minimum: 100
Multiple: 100
$2,847.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BULGIN LIMITED |
|---|---|
| Manufacturer Part No | BZH11/Z0000/11Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 33C9121 |
| Product Range | Polysnap Series |
| Technical Datasheet | |
| Product Range | Polysnap Series |
| Gender | Plug, Receptacle |
| Voltage Rating | 250VAC |
| Current Rating | 10A |
| Connector Mounting | Panel Mount |
| Contact Termination Type | Quick Connect |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The BZH11 series single-fused C14 Power Inlet (cold condition) and Sheet F Non-shuttered Power Outlet with 6.3mm tabs. The compact design occupies the minimum of panel area and a single rectangular mounting hole, offering easy installation for this mains power entry module. Polysnap offers a flange fixing alternative for designers who prefer the security of screw fixing.
- Single or twin fused inlet
- Double pole switch variations
- Options of I/O marked switches
Applications
Power Management
Technical Specifications
| Product Range | Polysnap Series |
|---|---|
| Voltage Rating | 250VAC |
| Connector Mounting | Panel Mount |
| SVHC | No SVHC (25-Jun-2025) |
| Gender | Plug, Receptacle |
|---|---|
| Current Rating | 10A |
| Contact Termination Type | Quick Connect |
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
