Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part No7101MD9V3BECopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.36AH4305
Product Range7000 Series
Your Part Number
14 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $19.780 |
| 5+ | $19.210 |
| 10+ | $18.640 |
| 25+ | $15.690 |
| 50+ | $14.900 |
| 100+ | $14.730 |
| 250+ | $14.430 |
Price for:Each
Minimum: 1
Multiple: 1
$19.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part No7101MD9V3BECopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.36AH4305
Product Range7000 Series
Technical Datasheet
Switch OperationOn-None-On
Contact ConfigurationSPDT
IlluminationNon Illuminated
Product Range7000 Series
Switch MountingThrough Hole
Contact Current Max-
Contact Voltage AC Nom20V
Switch TerminalsPC Pin
Contact Voltage DC Nom20V
SVHCLead (10-Jun-2022)
Alternatives for 7101MD9V3BE
1 Product Found
Product Overview
The 7101MD9V3BE is a single-pole double-throw (SPDT) Miniature Toggle Switch with 0.460-inch high V-bracket termination, 0.200-inch high chrome plated brass actuator, 0.280-inch high keyway bushing and ON-NONE-ON function. The 7000 series switch has gold over nickel plated copper alloy contact and stainless steel housing. Epoxy terminal seal is compatible with bottom-wash cleaning.
- 1000Vrms at sea level Minimum dielectric strength
- -30 to 65°C Operating temperature range
- Solderability as per MIL-STD-202F method 208D or EIA RS-186E method 9 (1 hour steam aging)
Technical Specifications
Switch Operation
On-None-On
Illumination
Non Illuminated
Switch Mounting
Through Hole
Contact Voltage AC Nom
20V
Contact Voltage DC Nom
20V
Contact Configuration
SPDT
Product Range
7000 Series
Contact Current Max
-
Switch Terminals
PC Pin
SVHC
Lead (10-Jun-2022)
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
