Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoA105S1RNZGCopy
Newark Part No.34AH5940
Product RangeA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 50+ | $26.750 |
| 100+ | $24.690 |
| 250+ | $23.090 |
| 500+ | $21.710 |
Price for:Each
Minimum: 72
Multiple: 36
$1,926.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoA105S1RNZGCopy
Newark Part No.34AH5940
Product RangeA Series
Technical Datasheet
Product RangeA Series
Contact Current AC Max2.5A
Contact Current DC Max350mA
IP Rating-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
A Series
Contact Current DC Max
350mA
SVHC
No SVHC (15-Jan-2018)
Contact Current AC Max
2.5A
IP Rating
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
