Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoASKHF3J04AYCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.34AH5791
Product RangeA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 250+ | $16.700 |
| 500+ | $16.360 |
Price for:Each
Minimum: 250
Multiple: 250
$4,175.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoASKHF3J04AYCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.34AH5791
Product RangeA Series
Technical Datasheet
Microswitch TypeSnap Action
Microswitch ActuatorOvertravel Plunger
Contact ConfigurationSPST-NO
Switch TerminalsQuick Connect
Contact Current Max25A
Contact Voltage DC Nom24V
Product RangeA Series
Contact Voltage AC Nom250V
Operating Force Max567gf
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Microswitch Type
Snap Action
Contact Configuration
SPST-NO
Contact Current Max
25A
Product Range
A Series
Operating Force Max
567gf
Microswitch Actuator
Overtravel Plunger
Switch Terminals
Quick Connect
Contact Voltage DC Nom
24V
Contact Voltage AC Nom
250V
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
