Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoAYZ0102AURLCCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.57AK6042
Product RangeAYZ Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $639.940 |
| 10+ | $639.880 |
| 25+ | $639.800 |
| 50+ | $639.700 |
| 100+ | $639.570 |
| 250+ | $626.770 |
Price for:Pack of 4000
Minimum: 1
Multiple: 1
$639.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoAYZ0102AURLCCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.57AK6042
Product RangeAYZ Series
Technical Datasheet
Contact ConfigurationSPDT
Switch OperationOn-On
Switch MountingThrough Hole
Product RangeAYZ Series
Contact Current Max100mA
Contact Voltage AC Max-
Contact Voltage DC Max12V
OrientationHorizontal
SVHCNo SVHC (10-Jun-2022)
Alternatives for AYZ0102AURLC
1 Product Found
Technical Specifications
Contact Configuration
SPDT
Switch Mounting
Through Hole
Contact Current Max
100mA
Contact Voltage DC Max
12V
SVHC
No SVHC (10-Jun-2022)
Switch Operation
On-On
Product Range
AYZ Series
Contact Voltage AC Max
-
Orientation
Horizontal
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
