Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoBD06AVCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.34AH6795
Product RangeBD Series
Your Part Number
440 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $6.860 |
| 10+ | $5.580 |
| 25+ | $5.060 |
| 50+ | $4.520 |
| 100+ | $4.390 |
| 250+ | $4.260 |
| 500+ | $4.150 |
| 1000+ | $4.060 |
Price for:Each
Minimum: 1
Multiple: 1
$6.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoBD06AVCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.34AH6795
Product RangeBD Series
Technical Datasheet
No. of Circuits6Circuits
Switch Actuator StyleRaised Slide
Switch MountingThrough Hole
Contact ConfigurationSPST
Contact Voltage DC Max5V
Contact Current DC Max100mA
Product RangeBD Series
Switch TypeDIP Unsealed
SVHCNo SVHC (10-Jun-2022)
Alternatives for BD06AV
1 Product Found
Product Overview
BD series 6 position standard profile DIP switch with right angle terminal style. Open bottom construction allows for solder washing without the need for tape seal. Suitable for use with address switch for industrial controls, logic switching for computers and peripherals, function controlling for numerous applications.
- 10000 make-and-break cycles mechanical and electrical life at full load each circuit
- Below 50mR typical initial contact resistance at 2 to 4VDC 100mA
- 10Gohm minimum insulation resistance
- 500VRMS minimum dielectric strength at sea level between adjacent terminals
- 5pF maximum capacitance between adjacent terminals
- Glass filled polyester (PBT), flame retardant (UL94V-0) case and cover
- Glass filled nylon 6/6, flame retardant, heat stabilized (UL94V-0) actuator
- Gold over nickel over phosphor bronze contacts
- Matte-tin over nickel over phosphor bronze terminals
Technical Specifications
No. of Circuits
6Circuits
Switch Mounting
Through Hole
Contact Voltage DC Max
5V
Product Range
BD Series
SVHC
No SVHC (10-Jun-2022)
Switch Actuator Style
Raised Slide
Contact Configuration
SPST
Contact Current DC Max
100mA
Switch Type
DIP Unsealed
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
