Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoBPA02BCopy
Manufacturer Standard Lead Time34 weeks
Newark Part No.34AH6835
Product RangeBPA Series
Your Part Number
127 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $3.550 |
| 10+ | $3.250 |
| 25+ | $3.050 |
| 50+ | $2.910 |
| 100+ | $2.730 |
| 250+ | $2.530 |
| 500+ | $2.260 |
| 1000+ | $2.090 |
Price for:Each
Minimum: 1
Multiple: 1
$3.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoBPA02BCopy
Manufacturer Standard Lead Time34 weeks
Newark Part No.34AH6835
Product RangeBPA Series
Technical Datasheet
No. of Circuits2Circuits
Switch Actuator StylePiano Key
Switch MountingThrough Hole
Contact ConfigurationSPST
Contact Voltage DC Max5V
Contact Current DC Max100mA
Product RangeBPA Series
Switch TypeDIP Unsealed
SVHCNo SVHC (10-Jun-2022)
Product Overview
The BPA02B is a 1-pole through-hole mount DIP Switch with side actuated contacts and high pressure contact system does not require tape seal for washing. Suitable for use with address switch for industrial controls, logic switching for computers and peripherals, function controlling for numerous applications.
- 10000 Cycles minimum mechanical and electrical life at 5VDC 10mA
- 50mΩ Initial maximum contact resistance
- 100MΩ Minimum insulation resistance at 100VDC
- 800 grams Maximum operating force
- UL94V-0 Flammability rated PPS housing
- UL94V-0 Flammability rated PPS cover
- UL94V-0 Flammability rated PA-6T actuator
- Beryllium copper with gold over nickel plate contacts
- Brass, gold over nickel plate terminals
- -20 to 85°C Operating temperature
Technical Specifications
No. of Circuits
2Circuits
Switch Mounting
Through Hole
Contact Voltage DC Max
5V
Product Range
BPA Series
SVHC
No SVHC (10-Jun-2022)
Switch Actuator Style
Piano Key
Contact Configuration
SPST
Contact Current DC Max
100mA
Switch Type
DIP Unsealed
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
