Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoFP11SPA1B1TP03Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.35AH0372
Product RangeFP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $11.730 |
Price for:Each
Minimum: 5000
Multiple: 25
$58,650.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoFP11SPA1B1TP03Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.35AH0372
Product RangeFP Series
Technical Datasheet
Panel Cutout Diameter-
Product RangeFP Series
Contact ConfigurationSPST-NO
Switch OperationOff-(On)
Pushbutton Actuator StylePlunger
Contact Current AC Max-
Actuator / Cap ColourRed
Contact Voltage VAC28V
Contact Current DC Max-
Contact Voltage VDC28V
IP Rating-
Switch MountingThrough Hole
Switch TerminalsPC Pin
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Panel Cutout Diameter
-
Contact Configuration
SPST-NO
Pushbutton Actuator Style
Plunger
Actuator / Cap Colour
Red
Contact Current DC Max
-
IP Rating
-
Switch Terminals
PC Pin
Panel Cutout (H x W)
-
Product Range
FP Series
Switch Operation
Off-(On)
Contact Current AC Max
-
Contact Voltage VAC
28V
Contact Voltage VDC
28V
Switch Mounting
Through Hole
Illumination Color
Non Illuminated
SVHC
No SVHC (10-Jun-2022)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
