Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoHDP001RCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.35AH0684
Product RangeHDP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $0.594 |
Price for:Each
Minimum: 2500
Multiple: 2500
$1,485.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoHDP001RCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.35AH0684
Product RangeHDP Series
Technical Datasheet
Product RangeHDP Series
Contact ConfigurationSPST-NO
Switch TerminalsSMD
Contact Current Max1mA
Contact Voltage DC Nom5V
External Height1.9mm
External Width5.7mm
External Depth7.05mm
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
HDP Series
Switch Terminals
SMD
Contact Voltage DC Nom
5V
External Width
5.7mm
SVHC
No SVHC (10-Jun-2022)
Contact Configuration
SPST-NO
Contact Current Max
1mA
External Height
1.9mm
External Depth
7.05mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
